Print Page
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.490 (CNY142.9337) |
| 10+ | CNY121.330 (CNY137.1029) |
| 25+ | CNY118.780 (CNY134.2214) |
| 100+ | CNY108.970 (CNY123.1361) |
| 250+ | CNY105.840 (CNY119.5992) |
| 500+ | CNY103.730 (CNY117.2149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.49 (CNY142.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75DFIXCopy
Order Code2749826
Product RangeNBB75
Technical Datasheet
Connector TypeUHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingChassis Mount
Product RangeNBB75
SVHCNo SVHC (21-Jan-2025)
Product Overview
Neutrik's UHD BNC chassis connectors offer low return loss values at high frequencies specific for high resolution video signal transmission. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing.
- Optimized gold plated cage type center contact for UHD signals as 4K or 8K
- Swiss antraloy plating
- Grounded panel mount
- Standard D-shape housing provides flush mounting and protection from damage
- Fully compatible with conventional BNC cable connectors
Technical Specifications
Connector Type
UHD BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
NBB75
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

