Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL25Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927153
Product RangeNAUSBC-5G Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.780 (CNY126.3114) |
| 10+ | CNY105.990 (CNY119.7687) |
| 25+ | CNY102.640 (CNY115.9832) |
| 100+ | CNY98.510 (CNY111.3163) |
| 250+ | CNY95.330 (CNY107.7229) |
| 500+ | CNY92.190 (CNY104.1747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.78 (CNY126.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL25Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927153
Product RangeNAUSBC-5G Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric250mm
Cable Length - Imperial9.84"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeNAUSBC-5G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
9.84"
Jacket Colour
-
Product Range
NAUSBC-5G Series
Cable Length - Metric
250mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
