Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL20Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927152
Product RangeNAUSBC-5G Series
Your Part Number
83 In Stock
50 more incoming. You can reserve stock now
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.830 (CNY144.4479) |
| 10+ | CNY122.160 (CNY138.0408) |
| 25+ | CNY118.860 (CNY134.3118) |
| 100+ | CNY113.230 (CNY127.9499) |
| 250+ | CNY109.820 (CNY124.0966) |
| 500+ | CNY107.420 (CNY121.3846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.83 (CNY144.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL20Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927152
Product RangeNAUSBC-5G Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.87"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeNAUSBC-5G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
7.87"
Jacket Colour
-
Product Range
NAUSBC-5G Series
Cable Length - Metric
200mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
