Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL15Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927150
Product RangeNAUSBC-5G Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.050 (CNY122.0965) |
| 10+ | CNY102.460 (CNY115.7798) |
| 25+ | CNY99.220 (CNY112.1186) |
| 100+ | CNY95.220 (CNY107.5986) |
| 250+ | CNY92.150 (CNY104.1295) |
| 500+ | CNY89.120 (CNY100.7056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.05 (CNY122.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL15Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927150
Product RangeNAUSBC-5G Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.91"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeNAUSBC-5G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
5.91"
Jacket Colour
-
Product Range
NAUSBC-5G Series
Cable Length - Metric
150mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
