Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL10Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927149
Product RangeNAUSBC-5G Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.450 (CNY122.5485) |
| 10+ | CNY102.350 (CNY115.6555) |
| 25+ | CNY99.010 (CNY111.8813) |
| 100+ | CNY94.910 (CNY107.2483) |
| 250+ | CNY91.770 (CNY103.7001) |
| 500+ | CNY88.730 (CNY100.2649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.45 (CNY122.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL10Copy
Manufacturer Standard Lead Time49 weeks
Order Code4927149
Product RangeNAUSBC-5G Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric100mm
Cable Length - Imperial3.94"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeNAUSBC-5G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
3.94"
Jacket Colour
-
Product Range
NAUSBC-5G Series
Cable Length - Metric
100mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
