Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXA-W-SCopy
Order Code4171376
Product RangepowerCON XX Series
Your Part Number
192 In Stock
50 more incoming. You can reserve stock now
192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.460 (CNY75.0998) |
| 10+ | CNY63.480 (CNY71.7324) |
| 25+ | CNY62.290 (CNY70.3877) |
| 100+ | CNY61.090 (CNY69.0317) |
| 250+ | CNY59.870 (CNY67.6531) |
| 500+ | CNY58.650 (CNY66.2745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.46 (CNY75.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXA-W-SCopy
Order Code4171376
Product RangepowerCON XX Series
Technical Datasheet
Product RangepowerCON XX Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAC3FXXA-W-L from Neutrik is a 3 Pole PowerCon Power In locking socket with a screw terminal assembly, for cable diameters 6 - 12mm.
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Ergonomic design with slip-proof two component molded housing
- Improved kink protection by two component bushing
Technical Specifications
Product Range
powerCON XX Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254
