Print Page
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 10+ | CNY10.940 (CNY12.3622) |
| 100+ | CNY10.010 (CNY11.3113) |
| 250+ | CNY9.810 (CNY11.0853) |
| 500+ | CNY9.610 (CNY10.8593) |
| 1000+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoDSS-BROWNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2749542
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187010804
Technical Datasheet
Accessory TypeLettering Plate
For Use WithNeutrik etherCON Series Connectors
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSS-BROWN is a colored labeling plate designed for Neutrik “D” Series panel-mount connectors. It provides a convenient way to identify signal paths and add a color-coded reference to your audio, video, or data connections.
- Mounting: Fits neatly behind D-Series connectors
- Compatible With: XLR D-Series, Speakon, PowerCon, Jack, Phono, BNC, RJ45, EtherCon, USB and FireWire
- Quick and easy signal identification
Technical Specifications
Accessory Type
Lettering Plate
Product Range
etherCON
For Use With
Neutrik etherCON Series Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

