Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,562.760 (CNY2,895.9188) |
| 5+ | CNY2,369.230 (CNY2,677.2299) |
| 10+ | CNY2,321.850 (CNY2,623.6905) |
| 25+ | CNY2,274.470 (CNY2,570.1511) |
| 50+ | CNY2,227.080 (CNY2,516.6004) |
| 100+ | CNY2,179.700 (CNY2,463.061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,562.76 (CNY2,895.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoDIE-R-BNC-PYCopy
Order Code2749832
Technical Datasheet
Crimp Die Applications1.6mm Crimp Pin Contacts
For Use WithNeutrik HX-R-BNC Crimp Tool Frame
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DIE-R-BNC-PY from Neutrik is a crimp tool die for HX-R-BNC pin crimping.
- 6.47mm (A), 8.23 mm (B) hex crimp (shield) according to IEC 60803 (die designation D, E) crimp size
- 1.6mm square crimp (pin) according to IEC 60803 (die designation 2) pin crimp size
- rearTWIST HD BNC
Technical Specifications
Crimp Die Applications
1.6mm Crimp Pin Contacts
Product Range
-
For Use With
Neutrik HX-R-BNC Crimp Tool Frame
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
