Print Page
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.180 (CNY12.6334) |
| 10+ | CNY10.380 (CNY11.7294) |
| 100+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY8.560 (CNY9.6728) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.18 (CNY12.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBXX-5-GREENCopy
Manufacturer Standard Lead Time13 weeks
Order Code9991867
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187010705
Technical Datasheet
Accessory TypeBushing
For Use WithXX Series XLR Cable Connector
No. of Positions-
Strain Relief MaterialPOM (Polyoxymethylene) Body
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BXX5 is angreen colored Bushing for use with the etherCON RJ45 and XLR cable connectors. Ideal for color-coding.
- Fits Neutrik XX Series connectors, including NC3FXX, NC3MXX, and angled versions (NC3FRX, NC3MRX)
- Constructed for High-quality polymer for durability and flexibility
- Compatibility: Fits Neutrik XX Series connectors, including NC3FXX, NC3MXX, and angled versions (NC3FRX, NC3MRX)
Applications
Industrial, Audio
Technical Specifications
Accessory Type
Bushing
No. of Positions
-
Product Range
etherCON
For Use With
XX Series XLR Cable Connector
Strain Relief Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

