Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B649RCCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3133548
Product RangeR Series
Also Known As7-1676914-9, YR1 0.1% 649R
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.40 (CNY36.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B649RCCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3133548
Product RangeR Series
Also Known As7-1676914-9, YR1 0.1% 649R
Technical Datasheet
Resistance649ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Alternatives for YR1B649RCC
1 Product Found
Technical Specifications
Resistance
649ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
