Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B16R2CCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1083058
Product RangeR Series
Also Known As2-1879026-2
Your Part Number
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY4.570 (CNY5.1641) |
| 250+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2000+ | CNY2.610 (CNY2.9493) |
Price for:Each
Minimum: 5
Multiple: 5
CNY48.45 (CNY54.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B16R2CCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1083058
Product RangeR Series
Also Known As2-1879026-2
Technical Datasheet
Resistance16.2ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Alloy
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
16.2ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Alloy
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
