Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B12R1CCCopy
Manufacturer Standard Lead Time24 weeks
Order Code1083045
Product RangeR Series
Also Known As1879026-9
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY3.940 (CNY4.4522) |
| 250+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B12R1CCCopy
Manufacturer Standard Lead Time24 weeks
Order Code1083045
Product RangeR Series
Also Known As1879026-9
Technical Datasheet
Resistance12.1ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Alloy
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
12.1ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Alloy
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
