
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The YR1B100KCC is a 100kΩ 250mW axial leaded through-hole mounting fixed Precision Resistor with tinned copper leads termination. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Precision metal film resistor is particularly suitable in all applications where long-term stability is important.
- Excellent stability under load and severe environmental conditions
- Exhibit very low noise current and voltage coefficients
- Tested for value and tolerance
- -65 to 155°C Operating temperature range
Technical Specifications
100kohm
250mW
Axial Leaded
Metal Film
Precision
6.3mm
-65°C
-
R Series
± 0.1%
250V
± 15ppm/°C
2.3mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for YR1B100KCC
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
