Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRGP0207CHK1G0Copy
Manufacturer Standard Lead Time11 weeks
Order Code2805261
Product RangeRGP Series
Also Known As1-1623708-2
Your Part Number
9,490 In Stock
Need more?
9,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 10
Multiple: 10
CNY76.10 (CNY85.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRGP0207CHK1G0Copy
Manufacturer Standard Lead Time11 weeks
Order Code2805261
Product RangeRGP Series
Also Known As1-1623708-2
Technical Datasheet
Resistance1Gohm
Product RangeRGP Series
Power Rating250mW
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyThick Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1Gohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RGP Series
Resistance Tolerance
± 10%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
