Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM NTC0805J150R Thermistor, NTC, 150 ohm, NTC Series, 2750 K, SMD, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/42259290.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J150RCopy
Manufacturer Standard Lead Time51 weeks
Order Code2042900
Product RangeNTC Series
Also Known As1624347-1, NTC0805 5% 150R
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2500+ | CNY4.790 (CNY5.4127) |
| 5000+ | CNY4.580 (CNY5.1754) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY86.20 (CNY97.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J150RCopy
Manufacturer Standard Lead Time51 weeks
Order Code2042900
Product RangeNTC Series
Also Known As1624347-1, NTC0805 5% 150R
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)150ohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTC Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant2750K
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTC series Negative Temperature Coefficient Chip Thermistor offers high thermal sensitivity. It is suitable for temperature compensating circuits and other applications requiring a resistance that varies according to ambient temperature.
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTC Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
150ohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
2750K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
