Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F4K7.Copy
Order Code4050068
Product RangeLR Series
Your Part Number
5,175 In Stock
Need more?
5,175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.703 (CNY0.7944) |
| 10+ | CNY0.335 (CNY0.3786) |
| 25+ | CNY0.246 (CNY0.278) |
| 100+ | CNY0.226 (CNY0.2554) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.178 (CNY0.2011) |
| 2500+ | CNY0.164 (CNY0.1853) |
| 5000+ | CNY0.151 (CNY0.1706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F4K7.Copy
Order Code4050068
Product RangeLR Series
Technical Datasheet
Product RangeLR Series
Power Rating600mW
Resistance Tolerance± 1%
Voltage Rating350V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.3mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LR Series
Resistance Tolerance
± 1%
Resistor Technology
Metal Film
Product Diameter
2.3mm
Qualification
-
Power Rating
600mW
Voltage Rating
350V
Resistor Type
General Purpose
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
