Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR1F4K3Copy
Manufacturer Standard Lead Time35 weeks
Order Code3133538
Product RangeLR Series
Also Known As1622496-1
Your Part Number
5,596 In Stock
Need more?
5,596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.314 (CNY0.3548) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.230 (CNY0.2599) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 6000+ | CNY0.169 (CNY0.191) |
| 12000+ | CNY0.153 (CNY0.1729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR1F4K3Copy
Manufacturer Standard Lead Time35 weeks
Order Code3133538
Product RangeLR Series
Also Known As1622496-1
Technical Datasheet
Resistance4.3kohm
Product RangeLR Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.3mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.3kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LR Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
