Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F1M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136747
Product RangeLR Series
Your Part Number
8,981 In Stock
Need more?
8,981 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.703 (CNY0.7944) |
| 10+ | CNY0.232 (CNY0.2622) |
| 25+ | CNY0.212 (CNY0.2396) |
| 100+ | CNY0.205 (CNY0.2316) |
| 500+ | CNY0.178 (CNY0.2011) |
| 1000+ | CNY0.171 (CNY0.1932) |
| 2500+ | CNY0.164 (CNY0.1853) |
| 5000+ | CNY0.157 (CNY0.1774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F1M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136747
Product RangeLR Series
Technical Datasheet
Product RangeLR Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LR Series
Resistance Tolerance
± 1%
Resistor Technology
Metal Film
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Qualification
-
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
