Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR1F10K.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050215
Product RangeLR Series
Your Part Number
11,235 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
11,225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.703 (CNY0.7944) |
| 10+ | CNY0.335 (CNY0.3786) |
| 25+ | CNY0.246 (CNY0.278) |
| 100+ | CNY0.226 (CNY0.2554) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.178 (CNY0.2011) |
| 2500+ | CNY0.164 (CNY0.1853) |
| 5000+ | CNY0.144 (CNY0.1627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR1F10K.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050215
Product RangeLR Series
Technical Datasheet
Product RangeLR Series
Power Rating600mW
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Product Diameter2.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LR Series
Resistor Case / Package
Axial Leaded
Product Diameter
2.3mm
Operating Temperature Min
-55°C
Qualification
-
Power Rating
600mW
Voltage Rating
350V
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
