Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN25JR47Copy
Order Code1898500
Product RangeFRN Series
Also Known As1-1625878-5
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN25JR47Copy
Order Code1898500
Product RangeFRN Series
Also Known As1-1625878-5
Technical Datasheet
Resistance0.47ohm
Product RangeFRN Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCeramic
Temperature Coefficient± 350ppm/°C
Resistor TypeFusible
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resistance
0.47ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Fusible
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FRN Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
