Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM FCR1206J10R SMD Chip Resistor, 10 ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible](https://www.element14.cn/productimages/standard/en_GB/150292307-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFCR1206J10RCopy
Order Code
Full Reel2692335
Re-Reel1502924RL
Cut Tape1502924
Product RangeFCR Series
Also Known As1879229-4, FCR1206 5% 10R
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFCR1206J10RCopy
Order Code
Full Reel2692335
Re-Reel1502924RL
Cut Tape1502924
Product RangeFCR Series
Also Known As1879229-4, FCR1206 5% 10R
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeFusible
Product RangeFCR Series
Temperature Coefficient± 500ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for FCR1206J10R
1 Product Found
Product Overview
The FCR series Fusible Chip Resistor with known fusible characteristics and it will not produce flames or smoke during fusing. It is suitable for most applications, including high frequency operation. The resistive element is screen printed and fired and the passivation layer added. The prescribed tile is broken into strips, the end plating is fired on and the strips broken into individual components.
- Trimmed to tolerance by sand blasting
- Final termination is made by electroplating
- Suitable for battery operated circuits
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
FCR Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Fusible
Temperature Coefficient
± 500ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
