Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP7WS100RJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4049523
Product RangeEP Series
Your Part Number
4,957 In Stock
Need more?
4,957 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.560 (CNY10.8028) |
| 10+ | CNY6.490 (CNY7.3337) |
| 25+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.56 (CNY10.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP7WS100RJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4049523
Product RangeEP Series
Technical Datasheet
Resistance100ohm
Product RangeEP Series
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Product Length25mm
Product Width-
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Product Width
-
Qualification
-
Product Range
EP Series
Voltage Rating
500V
Product Length
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
