Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP5WS470RJ.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136758
Product RangeEP Series
Your Part Number
4,505 In Stock
Need more?
4,505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.540 (CNY5.1302) |
| 10+ | CNY2.980 (CNY3.3674) |
| 25+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.54 (CNY5.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP5WS470RJ.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136758
Product RangeEP Series
Technical Datasheet
Resistance470ohm
Product RangeEP Series
Power Rating5W
Resistor Case / PackageAxial Leaded
Resistor TechnologyWirewound
Product Length17.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
470ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
EP Series
Resistor Case / Package
Axial Leaded
Product Length
17.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
