Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoEP5WS220RJ.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136757
Product RangeEP Series
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.540 (CNY5.1302) |
| 10+ | CNY2.980 (CNY3.3674) |
| 25+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.54 (CNY5.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoEP5WS220RJ.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136757
Product RangeEP Series
Technical Datasheet
Product RangeEP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Resistor TechnologyWirewound
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EP Series
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Qualification
-
Power Rating
5W
Resistor Case / Package
Axial Leaded
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
