Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP4WSS1R5JCopy
Manufacturer Standard Lead Time55 weeks
Order Code4219611
Product RangeEP Series
Your Part Number
3,259 In Stock
Need more?
3,259 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2500+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.180 (CNY1.3334) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.90 (CNY45.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP4WSS1R5JCopy
Manufacturer Standard Lead Time55 weeks
Order Code4219611
Product RangeEP Series
Technical Datasheet
Resistance1.5ohm
Product RangeEP Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeAnti-Surge
Product Diameter5.5mm
Product Length15.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Anti-Surge
Product Length
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 400ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
