Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WS10RJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4049517
Product RangeEP Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.775 (CNY0.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.78 (CNY0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WS10RJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4049517
Product RangeEP Series
Technical Datasheet
Resistance10ohm
Product RangeEP Series
Power Rating3W
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Product Diameter5.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
3W
Voltage Rating
500V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
EP Series
Resistor Case / Package
Axial Leaded
Product Diameter
5.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001184
