Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP1WS10RJ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4049515
Product RangeEP Series
Your Part Number
3,526 In Stock
Need more?
400 Delivery in 3-4 Business Days(SG stock)
3,126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.060 (CNY1.1978) |
| 25+ | CNY0.887 (CNY1.0023) |
| 100+ | CNY0.703 (CNY0.7944) |
| 500+ | CNY0.553 (CNY0.6249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP1WS10RJ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4049515
Product RangeEP Series
Technical Datasheet
Product RangeEP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor TypeAnti-Surge
Product Diameter3.5mm
Product Width-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EP Series
Resistance Tolerance
± 5%
Product Diameter
3.5mm
Qualification
-
Power Rating
1W
Resistor Type
Anti-Surge
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
