Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP1WS100RJ.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4049516
Product RangeEP Series
Your Part Number
3,449 In Stock
Need more?
3,449 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 10+ | CNY1.180 (CNY1.3334) |
| 25+ | CNY0.894 (CNY1.0102) |
| 100+ | CNY0.799 (CNY0.9029) |
| 500+ | CNY0.614 (CNY0.6938) |
| 1000+ | CNY0.478 (CNY0.5401) |
| 2500+ | CNY0.464 (CNY0.5243) |
| 5000+ | CNY0.444 (CNY0.5017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.83 (CNY2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP1WS100RJ.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4049516
Product RangeEP Series
Technical Datasheet
Resistance100ohm
Product RangeEP Series
Power Rating1W
Resistor Case / PackageAxial Leaded
Resistor TechnologyWirewound
Resistor TypeAnti-Surge
Product Diameter3.5mm
Product Length10mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Diameter
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EP Series
Resistor Case / Package
Axial Leaded
Resistor Type
Anti-Surge
Product Length
10mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
