Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH2512J4K7 SMD Chip Resistor, 4.7 kohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J4K7Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791030RL
Cut Tape3791030
Product RangeCRGH Series
Also Known As8-1879501-9
Your Part Number
8,364 In Stock
Need more?
8,364 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY3.610 | CNY36.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 4000+ | CNY1.400 (CNY1.582) |
| 8000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J4K7Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791030RL
Cut Tape3791030
Product RangeCRGH Series
Also Known As8-1879501-9
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating2W
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
2W
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 5%
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
