Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH2512J47R SMD Chip Resistor, 47 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH2512J47RCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791004RL
Cut Tape3791004
Product RangeCRGH Series
Also Known As4-1879501-1
Your Part Number
2,775 In Stock
Need more?
2,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY1.010 (CNY1.1413) |
| 2500+ | CNY0.998 (CNY1.1277) |
| 4000+ | CNY0.979 (CNY1.1063) |
| 8000+ | CNY0.892 (CNY1.008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH2512J47RCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791004RL
Cut Tape3791004
Product RangeCRGH Series
Also Known As4-1879501-1
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
