Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH2512J1K2 SMD Chip Resistor, 1.2 kohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J1K2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791027RL
Cut Tape3791027
Product RangeCRGH Series
Also Known As7-1879501-5
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY2.210 | CNY22.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.680 (CNY1.8984) |
| 2500+ | CNY1.390 (CNY1.5707) |
| 4000+ | CNY1.210 (CNY1.3673) |
| 8000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J1K2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791027RL
Cut Tape3791027
Product RangeCRGH Series
Also Known As7-1879501-5
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1.2kohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
