Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206F47R.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4136753
Product RangeCRGH Series
Your Part Number
9,475 In Stock
Need more?
9,475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 25+ | CNY0.423 (CNY0.478) |
| 100+ | CNY0.369 (CNY0.417) |
| 250+ | CNY0.307 (CNY0.3469) |
| 500+ | CNY0.273 (CNY0.3085) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2500+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.191 (CNY0.2158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH1206F47R.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4136753
Product RangeCRGH Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating500mW
Resistor TechnologyThick Film
Product RangeCRGH Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Power Rating
500mW
Product Range
CRGH Series
Voltage Rating
200V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
