Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH0805J1M0 SMD Chip Resistor, 1 Mohm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0805J1M0Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791003RL
Cut Tape3791003
Product RangeCRGH Series
Also Known As4-1879496-7
Your Part Number
14,890 In Stock
Need more?
14,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.126 | CNY1.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.126 (CNY0.1424) |
| 250+ | CNY0.095 (CNY0.1074) |
| 1000+ | CNY0.081 (CNY0.0915) |
| 5000+ | CNY0.078 (CNY0.0881) |
| 10000+ | CNY0.073 (CNY0.0825) |
| 20000+ | CNY0.067 (CNY0.0757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0805J1M0Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791003RL
Cut Tape3791003
Product RangeCRGH Series
Also Known As4-1879496-7
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating330mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1Mohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
