Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J10KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049672
Your Part Number
17,688 In Stock
Need more?
17,688 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.331 (CNY0.374) |
| 10+ | CNY0.169 (CNY0.191) |
| 25+ | CNY0.156 (CNY0.1763) |
| 100+ | CNY0.135 (CNY0.1526) |
| 500+ | CNY0.102 (CNY0.1153) |
| 1000+ | CNY0.068 (CNY0.0768) |
| 2500+ | CNY0.061 (CNY0.0689) |
| 5000+ | CNY0.060 (CNY0.0678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.33 (CNY0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J10KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049672
Technical Datasheet
Resistance10kohm
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeHigh Power
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
200mW
Resistor Type
High Power
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
