Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J100RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049673
Your Part Number
19,071 In Stock
Need more?
19,071 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.335 (CNY0.3786) |
| 10+ | CNY0.232 (CNY0.2622) |
| 25+ | CNY0.164 (CNY0.1853) |
| 100+ | CNY0.137 (CNY0.1548) |
| 500+ | CNY0.103 (CNY0.1164) |
| 1000+ | CNY0.069 (CNY0.078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.34 (CNY0.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J100RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049673
Technical Datasheet
Resistor TypeHigh Power
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.8mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Type
High Power
Product Length
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
