Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F2K2.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4136748
Product RangeCRGH Series
Your Part Number
19,011 In Stock
Need more?
19,011 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.116 (CNY0.1311) |
| 100+ | CNY0.108 (CNY0.122) |
| 500+ | CNY0.100 (CNY0.113) |
| 1000+ | CNY0.093 (CNY0.1051) |
| 2000+ | CNY0.092 (CNY0.104) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F2K2.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4136748
Product RangeCRGH Series
Technical Datasheet
Resistance2.2kohm
Power Rating200mW
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRGH Series
Voltage Rating50V
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.2kohm
Resistor Technology
Thick Film
Product Range
CRGH Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
200mW
Resistor Type
High Power
Voltage Rating
50V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
