Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRG0805F10K SMD Chip Resistor, 10 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3133431-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0805F10KCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3226745RL
Cut Tape3226745
Product RangeCRG Series
Also Known As1623097-1
Your Part Number
41,585 In Stock
Need more?
41,585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.180 | CNY1.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.180 (CNY0.2034) |
| 250+ | CNY0.119 (CNY0.1345) |
| 1000+ | CNY0.088 (CNY0.0994) |
| 5000+ | CNY0.065 (CNY0.0734) |
| 10000+ | CNY0.048 (CNY0.0542) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0805F10KCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3226745RL
Cut Tape3226745
Product RangeCRG Series
Also Known As1623097-1
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRG0805F10K is a type CRG series thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added. The resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- Operating temperature range from -55°C to +155°C
- 125mW power rating
- 2mm product length
- 1.25mm product width
- 10Kohm resistance, ±1% resistance tolerance
- 0805 (2012 metric) resistor case / package
- Temperature coefficient is ±100ppm/°C
- 150V voltage rating
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRG Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
