Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CPF0805B1R0E SMD Chip Resistor, 1 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0805B1R0ECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3578531RL
Cut Tape3578531
Product RangeCPF Series
Also Known As1614960-8
Your Part Number
8,535 In Stock
Need more?
8,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.670 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2500+ | CNY0.997 (CNY1.1266) |
| 5000+ | CNY0.930 (CNY1.0509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0805B1R0ECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3578531RL
Cut Tape3578531
Product RangeCPF Series
Also Known As1614960-8
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type CPF series high stability thin film precision chip resistor. The CPF has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Terminal finish electroplated 100% matte Sn
- Suitable for all applications where close accuracy and stability are essential
- Maximum operating voltage is 15V
- Maximum overload voltage is 30V
- Minimum insulation resistance dry <gt/> 1000Mohm
- Operating temperature range from -55 to +155°C
Technical Specifications
Resistance
1ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
