Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B1M8E1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4049670
Product RangeCPF Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.450 (CNY1.6385) |
| 25+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.991 (CNY1.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.81 (CNY2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B1M8E1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4049670
Product RangeCPF Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating100V
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Voltage Rating
100V
Qualification
-
Resistor Technology
Thin Film
Product Range
CPF Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
