Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CPF0603B680KE1 SMD Chip Resistor, 680 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603B680KE1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2331328RL
Cut Tape2331328
Product RangeCPF Series
Also Known As1-1879417-5
Your Part Number
216 In Stock
6,000 more incoming. You can reserve stock now
216 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.300 | CNY2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603B680KE1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2331328RL
Cut Tape2331328
Product RangeCPF Series
Also Known As1-1879417-5
Technical Datasheet
Resistance680kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type CPF series high stability thin film precision chip resistor. The CPF has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Terminal finish electroplated 100% matte Sn
- Suitable for all applications where close accuracy and stability are essential
- Maximum operating voltage is 15V
- Maximum overload voltage is 30V
- Minimum insulation resistance dry <gt/> 1000Mohm
- Operating temperature range from -55 to +155°C
Technical Specifications
Resistance
680kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
