Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B60K4E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049497
Product RangeCPF Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.710 (CNY1.9323) |
| 25+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.340 (CNY1.5142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.30 (CNY2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B60K4E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049497
Product RangeCPF Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Resistor Type
Precision Low TCR
Voltage Rating
25V
Product Width
0.5mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Product Range
CPF Series
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
