Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B52K3E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049496
Your Part Number
969 In Stock
Need more?
969 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.530 (CNY1.7289) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B52K3E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049496
Technical Datasheet
Power Rating63mW
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Resistor Type
Precision Low TCR
Voltage Rating
25V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Product Width
0.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
