Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B28K7E1.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4050187
Product RangeCPF Series
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.530 (CNY1.7289) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B28K7E1.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4050187
Product RangeCPF Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating25V
Product Width0.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
CPF Series
Product Width
0.5mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision Low TCR
Voltage Rating
25V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
