Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B25K5E1.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050183
Product RangeCPF Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.510 (CNY1.7063) |
| 25+ | CNY1.450 (CNY1.6385) |
| 50+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.330 (CNY1.5029) |
| 250+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B25K5E1.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050183
Product RangeCPF Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor Case / Package0402 [1005 Metric]
Product RangeCPF Series
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 0.1%
Product Range
CPF Series
Product Length
1mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
25V
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
