Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B16K9E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4050178
Product RangeCPF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.980 (CNY2.2374) |
| 10+ | CNY1.530 (CNY1.7289) |
| 25+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.98 (CNY2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B16K9E1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4050178
Product RangeCPF Series
Technical Datasheet
Power Rating63mW
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating25V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Resistor Type
Precision Low TCR
Voltage Rating
25V
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Product Range
CPF Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
