Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B130KE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4049666
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.890 (CNY2.1357) |
| 10+ | CNY1.600 (CNY1.808) |
| 25+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.89 (CNY2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B130KE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4049666
Technical Datasheet
Resistor TypePrecision Low TCR
Product Length1mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Type
Precision Low TCR
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Length
1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
