Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR25J10M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4050065
Your Part Number
10,474 In Stock
Need more?
10,474 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.696 (CNY0.7865) |
| 10+ | CNY0.348 (CNY0.3932) |
| 25+ | CNY0.267 (CNY0.3017) |
| 100+ | CNY0.232 (CNY0.2622) |
| 500+ | CNY0.178 (CNY0.2011) |
| 1000+ | CNY0.164 (CNY0.1853) |
| 2500+ | CNY0.151 (CNY0.1706) |
| 5000+ | CNY0.130 (CNY0.1469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR25J10M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4050065
Technical Datasheet
Power Rating330mW
Resistor Case / PackageAxial Leaded
Resistor TypeGeneral Purpose
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
330mW
Resistor Type
General Purpose
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
Axial Leaded
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
