Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR25J10K.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136745
Your Part Number
7,687 In Stock
Need more?
7,687 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.696 (CNY0.7865) |
| 10+ | CNY0.273 (CNY0.3085) |
| 25+ | CNY0.219 (CNY0.2475) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.157 (CNY0.1774) |
| 1000+ | CNY0.144 (CNY0.1627) |
| 2500+ | CNY0.137 (CNY0.1548) |
| 5000+ | CNY0.130 (CNY0.1469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR25J10K.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4136745
Technical Datasheet
Voltage Rating250V
Resistor TechnologyCarbon Film
Resistor TypeHigh Reliability
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating
250V
Resistor Type
High Reliability
Product Length
6.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Carbon Film
Product Diameter
2.5mm
Product Width
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
