Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J1K5Copy
Manufacturer Standard Lead Time40 weeks
Order Code3133525
Product RangeCFR Series
Also Known As1-1623929-6, CFR200 5% 1K5
Your Part Number
4,170 In Stock
Need more?
4,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.740 (CNY0.8362) |
| 2500+ | CNY0.664 (CNY0.7503) |
| 5000+ | CNY0.572 (CNY0.6464) |
| 10000+ | CNY0.534 (CNY0.6034) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.90 (CNY17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J1K5Copy
Manufacturer Standard Lead Time40 weeks
Order Code3133525
Product RangeCFR Series
Also Known As1-1623929-6, CFR200 5% 1K5
Technical Datasheet
Resistance1.5kohm
Product RangeCFR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCarbon Film
Temperature Coefficient-450ppm/°C to 0ppm/°C
Resistor TypeHigh Reliability
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type CFR series is a carbon film fixed resistor. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force-fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include audio, communications, measurement and computing.
- Low cost and high reliability
- High power to size ratio
- E24 range series resistor
- Operating temperature range from -55 to +155°C
- Minimum insulation resistance is 10000Mohm
Technical Specifications
Resistance
1.5kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
High Reliability
Product Length
16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
-450ppm/°C to 0ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
