Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J1K0.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4050062
Product RangeCFR Series
Your Part Number
8,813 In Stock
Need more?
8,813 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.440 (CNY1.6272) |
| 25+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.730 (CNY0.8249) |
| 1000+ | CNY0.608 (CNY0.687) |
| 2500+ | CNY0.594 (CNY0.6712) |
| 5000+ | CNY0.580 (CNY0.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.19 (CNY2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J1K0.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4050062
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating2W
Resistor TechnologyCarbon Film
Product Diameter5.5mm
Product Length16mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFR Series
Resistor Technology
Carbon Film
Product Length
16mm
Qualification
-
Power Rating
2W
Product Diameter
5.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CFR200J1K0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001047
